328730 | AMP

End connectorwith insulation, 0.3-6.0 mm², AWG 22 to 10, natural, 18.29 mm, 328730

Order No.: 38P3244
EAN: 4099889609684
MPN:
328730
328730 AMP Butt splices Image 1
328730 AMP Butt splices Image 2
328730 AMP Butt splices Image 3
328730 AMP Butt splices Image 4
328730 AMP Butt splices Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3046 €
*incl. VAT plus shipping costs
Subject to prior sale

Splice, 328730, AMP

Discrete Wire Type: Solid or Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Operating Voltage: 600 V, Plating Material: Tin, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Outside Diameter: 11.582 mm, Wire Size: 22-10 AWG, Wire Size: 0.3-6 mm², Splice Wire Insulation Diameter (Max): 9.53 mm, Wire Size: 3248-13100 CMA, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: EC, Government Qualified Splice: No, Packaging Quantity: 2000, Splice Packaging Method: Loose Piece, Comment: EC-600V Max. Building Wiring. 1000V Max. Fixtures & Signs, 105°C.

Technical specifications
Filter Property Value
Version end connector
Cable cross-section 0.3-6.0 mm²
AWG cross-section AWG 22 to 10
Isolated Yes
Colour natural
Material copper
shrinkable tubing No
Length 18.29 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes