328309 | AMP
Foil connectorwith insulation, 3.0-6.0 mm², AWG 12 to 10, yellow, 12.14 mm, 328309
Order No.: 71P8041
EAN: 4099891741396
MPN:
328309
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Available in 12 Days: 53,841 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
25 pcs.
1.1067 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare wire cap, 328309, AMP
Splice, Closed end splice, 5.18-13.1 kcmil Wire size, 5180-13100 CMA Wire size, Copper, Yellow, Serrated, 10 Serration, Length 12.14 mm .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Length | 12.14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |