324693 | AMP
Foil connectorwith insulation, AWG 18 to 14, transparent, 13.08 mm, 324693
Order No.: 71P8004
EAN: 4099891741365
MPN:
324693
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 28 Weeks
Spare wire cap, 324693, AMP
Splice, Closed end splice, Copper, Length 13.08 mm, Loose piece, Closed, Discrete wire, Copper Wire, Stranded/Solid wire, Fully insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| AWG cross-section | AWG 18 to 14 | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | copper | |
| Length | 13.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |