324484 | AMP
Foil connectorwith insulation, transparent, 13.08 mm, 324484
Order No.: 71P7999
EAN: 4099891741341
MPN:
324484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Available in 12 Days: 49,238 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare wire cap, 324484, AMP
Splice, Closed end splice, Copper, Length 13.08 mm, Loose piece, Closed, Discrete wire, Stranded/Solid wire, Fully insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | copper | |
| Length | 13.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |