324461 | AMP
Butt connector, uninsulated, AWG 4/0, gray, 41.91 mm, 324461
Unit Price (€ / pc.)
11.3764 € *
Available in 5 Days: 482 pcs. - if ordered today
Splice, 324461, AMP
Splice, 0000 AWG Wire Size, 190000-231000 CMA Wire Size, Copper, Gray, Butt Splice Splice, Serrated, Length 41.91 mm, Box, AMPOWER.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| AWG cross-section | AWG 4/0 | |
| Isolated | No | |
| Colour | gray | |
| Material | copper | |
| shrinkable tubing | No | |
| Length | 41.91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |