324457 | AMP
Butt connector, uninsulated, AWG 2, gray, 26.67 mm, 324457
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1844 € *
Available in 12 Days: 439 pcs. - if ordered today
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
5 pcs.
14.3990 €
10 pcs.
13.4708 €
25 pcs.
12.2808 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt splice, 324457, AMP
Splices, Butt splice, 2 AWG Wire size, 52600-83700 CMA Wire size, Copper, Gray, Length 26.67 mm, Box, Closed, Discrete wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| AWG cross-section | AWG 2 | |
| Isolated | No | |
| Colour | gray | |
| Material | copper | |
| Length | 26.67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |