324455 | AMP
Foil connector, uninsulated, gray, 36.58 mm, 324455
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5001 € *
Available in 12 Days: 207 pcs. - if ordered today
Parallel splice, 324455, AMP
Splices, Parallel splice, 850000-950000 CMA Wire size, Copper, Gray, Length 36.58 mm, Box, Closed, Discrete wire, Copper wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| Isolated | No | |
| Colour | gray | |
| Material | copper | |
| Length | 36.58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |