324124 | AMP

Butt connector, uninsulated, 0.3-1.65 mm², AWG 22 to 16, silver, 25.27 mm, 324124

Order No.: 71F7022
MPN:
324124
BUDG R 22-16COMM 22-18MIL 5/16
Series: SOLISTRAND
324124 AMP Butt splices Image 1
324124 AMP Butt splices Image 2
324124 AMP Butt splices Image 3
324124 AMP Butt splices Image 4
324124 AMP Butt splices Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Available in 12 Days: 1,335 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
25 pcs.
0.4522 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring terminal, 324124, AMP

Closed Ring Tongue Terminal, 22 - 16 AWG, 5/16 / M8 Stud, 8.33 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, SOLISTRAND Budget.

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.3-1.65 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour silver
Material copper, tin-plated
Length 25.27 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No