323755 | AMP
Butt connector, uninsulated, AWG 12 to 10, natural, 14.35 mm, 323755
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Available: 64 pcs.
Available in 12 Days: 4,993 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2138 €
50 pcs.
1.1424 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt Splice, 323755, AMP
Butt Splice, 12 - 10 AWG, 3 - 6 mm² Wire, 5180 - 13100 CMA, Uninsulated, Serrated, Copper, 14.35 mm Length, Loose Piece, Closed Barrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Colour | natural | |
| Material | copper | |
| shrinkable tubing | No | |
| Length | 14.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |