323698 | AMP

Butt connector, uninsulated, 3.0-6.0 mm², AWG 12 to 10, orange, 17.86 mm, 323698

Order No.: 39P8358
EAN: 4099889610635
MPN:
323698
323698 AMP Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2356 € *
Available in 12 Days: 218 pcs. - if ordered today
Total Price:
187.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
6.2356 €

Splice, 323698, AMP

Splice, 12-10 AWG Wire Size, 0.3-6 mm² Wire Size, Strap, 3.28 mm, Barrel Inside Diameter, 5180-13100 CMA Wire Size, Nickel, Orange.

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour orange
Material nickel
shrinkable tubing No
Length 17.86 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes