323030 | AMP

Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, silver, 7.65 mm, 323030

Order No.: 71F7027
MPN:
323030
SPLICE,SOLIS PARA HR 22-16
Series: SOLISTRAND
323030 AMP Butt splices Image 1
323030 AMP Butt splices Image 2
323030 AMP Butt splices Image 3
323030 AMP Butt splices Image 4
323030 AMP Butt splices Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Available in 12 Days: 5,688 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Parallel Splice, 323030, AMP

Parallel Splice, 22 - 16 AWG, 0.3 - 1.42 mm² Wire, 509 - 3260 CMA, Uninsulated, Serrated, Copper, 7.65 mm Length, Loose Piece, Closed Barrel.

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour silver
Material copper
Length 7.65 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No