321688 | AMP
Butt connectorwith insulation, 0.33-6.0 mm², AWG 22 to 10, natural, 53.16 mm, 321688
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Available in 12 Days: 1,955 pcs. - if ordered today
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5470 €
300 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt splice, 321688, AMP
Splices, Butt Splice, 22-10 AWG Wire size, 0.33-6 mm² Wire size, Splice Capacity 1, Brass, Length 53.16 mm, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.33-6.0 mm² | |
| AWG cross-section | AWG 22 to 10 | |
| Isolated | Yes | |
| Colour | natural | |
| Material | brass | |
| Length | 53.16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |