32151 | AMP
Butt connector, uninsulated, 2.62-6.64 mm², AWG 12 to 10, silver, 14.35 mm, 32151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available in 12 Days: 47,235 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
25 pcs.
0.4284 €
50 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt Splice, 32151, AMP
Butt Splice, 12 - 10 AWG, 2.62 - 6.64 mm² Wire, 5180 - 13100 CMA, Uninsulated, Serrated, Copper, 6 Serration, 14.35 mm Length, Loose Piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 2.62-6.64 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Length | 14.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |