321280 | AMP
Butt connector, uninsulated, 2.0-3.0 mm², AWG 14 to 12, silver, 17.53 mm, 321280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available in 12 Days: 5,725 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt Splice, 321280, AMP
Butt Splice, 14 - 12 AWG, 2 - 3 mm² Wire, 3.26 - 8.23 kcmil, 3260 - 8230 CMA, Uninsulated, Serrated, Copper, 17.53 mm Length, Loose Piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 2.0-3.0 mm² | |
| AWG cross-section | AWG 14 to 12 | |
| Isolated | No | |
| Colour | silver | |
| Material | copper | |
| Length | 17.53 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |