31819 | AMP
Butt connector, uninsulated, 1.25-2.0 mm², AWG 16 to 14, silver, 14.4 mm, 31819
Order No.: 39P8472
EAN: 4099889610741
MPN:
31819
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3035 €
25 pcs.
0.2832 €
50 pcs.
0.2582 €
*incl. VAT plus shipping costs
Subject to prior sale
Splice, 31819, AMP
Splice, 16-14 AWG Wire Size, 1.25-2 mm² Wire Size, Standard, 2.16 mm, Barrel Inside Diameter, 2050-5180 CMA Wire Size, Copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Colour | silver | |
| Material | copper | |
| shrinkable tubing | No | |
| Length | 14.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |