171425-1 | AMP
Foil connectorwith insulation, 0.5-0.9 mm², AWG 20 to 18, red, 12 mm, 171425-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 12 Days: 513,990 pcs. - if ordered today
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
400 pcs.
0.5117 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Tap splice, 171425-1, AMP
Tap splice, 20 - 18 AWG Wire Size, 642 - 1624 CMA Wire Size, Brass, Red, Length 12 mm, Bag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| Cable cross-section | 0.5-0.9 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Material | brass | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |