1-35115-0 | AMP

End connectorwith insulation, 0.3-2.0 mm², AWG 22 to 14, white, 17.27 mm, 1-35115-0

Order No.: 38P3269
EAN: 4099889609899
MPN:
1-35115-0
1-35115-0 AMP Butt splices Image 1
1-35115-0 AMP Butt splices Image 2
1-35115-0 AMP Butt splices Image 3
1-35115-0 AMP Butt splices Image 4
1-35115-0 AMP Butt splices Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Available in 12 Days: 2,500 pcs. - if ordered today
Total Price:
952.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.3808 €

Splice, 1-35115-0, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-14 AWG, Wire Size: 0.3-2 mm², Splice Wire Insulation Diameter (Max): 6.35 mm, Wire Size: 0.509-5.18 kcmil, Wire Size: 509-5180 CMA, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECN, Government Qualified Splice: No, Packaging Quantity: 2500, Splice Packaging Method: Tape Mounted, Comment: ECN-300V, 105°C.

Technical specifications
Filter Property Value
Version end connector
Cable cross-section 0.3-2.0 mm²
AWG cross-section AWG 22 to 14
Isolated Yes
Colour white
Material copper
shrinkable tubing No
Length 17.27 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes