1-34070-1 | AMP
Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 27.33 mm, 1-34070-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available in 12 Days: 7,500 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
25 pcs.
0.4284 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Splice, 1-34070-1, AMP
Splice, 22-16 AWG Wire Size, 0.3-1.42 mm² Wire Size, Standard, 509-3.260 CMA Wire Size, Copper, Red, Butt Splice Splice, Serrated, PLASTI-GRIP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.3-1.42 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper | |
| shrinkable tubing | No | |
| Length | 27.33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |