EVALUATION KIT SUPERSEAL 1.5 | AMP

Assortment, unequipped, 1 to 6 pole, straight, 1 row, black, EVALUATION KIT SUPERSEAL 1.5

Order No.: 55F504
EAN: 4099889906646
MPN:
EVALUATION KIT SUPERSEAL 1.5
Series: SUPERSEAL 1.5
EVALUATION KIT SUPERSEAL 1.5 AMP Automotive Power Connectors Image 1
EVALUATION KIT SUPERSEAL 1.5 AMP Automotive Power Connectors Image 2
EVALUATION KIT SUPERSEAL 1.5 AMP Automotive Power Connectors Image 3
Image may differ

Evaluation Kit, EVALUATION KIT SUPERSEAL 1.5, AMP

This evaluation kit has been developed to meet the increasing demands for waterproofing and reliability. With IP67 protection and a temperature range of up to 125 °C, this kit has a proven connection technology for many years, especially in the automotive industry and sensor technology. The 914-piece evaluation kit in slim and extremely sturdy Raaco "CarryLite 55" case, is ideal for quick sampling in development departments or for service technicians in the field.

Ordering Information:

  • 8 x socket housing 1-pole, Bürklin No. 55F3200, TE No. 282079-2
  • 10 x socket housing 2-pole, Bürklin No. 55F3202, TE No. 282080-1
  • 9 x socket housing 3-pole, Bürklin No. 55F3204, TE No. 282087-1
  • 7 x socket housing 4-pole, Bürklin No. 55F3206, TE No. 282088-1
  • 6 x socket housing 5-pole, Bürklin No. 55F3208, TE No. 282089-1
  • 5 x socket housing 6-pole, Bürklin No. 55F3210, TE No. 282090-1
  • 8 x plug housing 1-pole, Bürklin No. 55F3216, TE No. 282103-1
  • 10 x connector housing 2-pole, Bürklin No. 55F3218, TE No. 282104-1
  • 9 x plug housing 3-pole, Bürklin No. 55F3220, TE No. 282105-1
  • 7 x connector housing 4-pole, Bürklin No. 55F3222, TE No. 282106-1
  • 6 x connector housing 5-pole, Bürklin No. 55F3224, TE No. 282107-1
  • 5 x connector housing 6-pole, Bürklin No. 55F3226, TE No. 282108-1
  • 10 x kink protection for 2-pole housing, Bürklin No. 55F3240, TE No. 880810-1
  • 9 x kink protectors for 3-pole housings, Bürklin No. 55F3242, TE No. 880811-2
  • 5 x bend protection for 4-pole housing, Bürklin No. 55F3244, TE No. 493581-1
  • 100 x pin contact for conductor cross-section 0.35 to 0.5 mm², Bürklin No. 55F3228, TE No. 183036-1
  • 100 x pin contact for conductor cross-section 0.75 to 1.5 mm², Bürklin No. 55F3230, TE No. 183024-1
  • 100 x socket contact for conductor cross-section 0.35 to 0.5 mm², Bürklin No. 55F3212, TE No. 183035-1
  • 100 x socket contact for conductor cross-section 0.75 to 1.5 mm², Bürklin No. 55F3214, TE No. 183025-1
  • 100 x gasket green for cable diameter 1.2 to 1.6 mm, Bürklin No. 55F3232, TE No. 281934-4
  • 100 x gasket yellow for cable diameter 1.7 to 2.4 mm, Bürklin No. 55F3234, TE No. 281934-2
  • 100 x gasket red for cable diameter 2.5 to 3.3 mm, Bürklin No. 55F3236, TE No. 281934-3
  • 100 x Blanking plug red, Bürklin No. 55F3238, TE No. 282081-1

The case is supplied without crimping pliers and die, these are optionally available.

Features

  • Crimping pliers, Bürklin No. 05L8452, TE No. 539635-1
Technical specifications
Filter Property Value
Contact type plug/socket
Pin number 1 to 6 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes