969599-1 | AMP

Plug, 32 pole, angled, 2 rows, black, 969599-1

Order No.: 36P1214
EAN: 4099889894110
MPN:
969599-1
Series: MQS
969599-1 AMP Automotive Power Connectors Image 1
969599-1 AMP Automotive Power Connectors Image 2
969599-1 AMP Automotive Power Connectors Image 3
969599-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0091 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
897.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
128 pcs.
7.0091 €

PCB mount header, 969599-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 32, Number of positions: 32, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.54 mm, Product length: 55.8 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 256

Technical specifications
Filter Property Value
Contact type plug
Pin number 32 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface gold-plated/tin-plated
Type of locking No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes