969191-4 | AMP

Plug, unequipped, 8 pole, straight, 2 rows, brown, 969191-4

Order No.: 36P3069
EAN: 4099889900682
MPN:
969191-4
969191-4 AMP Automotive Power Connectors Image 1
969191-4 AMP Automotive Power Connectors Image 2
969191-4 AMP Automotive Power Connectors Image 3
969191-4 AMP Automotive Power Connectors Image 4
969191-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Available: 130 pcs.
Available in 12 Days: 391 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
25 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 969191-4, AMP

Row-to-row spacing: 5.08 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 8, Number of rows: 2, Cable exit angle: 180°, Body material: PA, Primary product color: brown, Connector code: D, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5.08 mm, Height: 16 mm, Length: 25.1 mm, Width: 33.7 mm, Operating temperature (max): 130 °C, Operating temperature range: -40-130 °C, Packaging method: carton, Packaging quantity: 1000, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Grid 5.08 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated current 30 A
Additional parts unequipped
Colour brown
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes