969191-1 | AMP

Plug, unequipped, 8 pole, straight, 2 rows, natural, 969191-1

Order No.: 36P3067
EAN: 4099889900668
MPN:
969191-1
969191-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Available: 76 pcs.
Available in 12 Days: 2,200 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 969191-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 8, Number of rows: 2, Body material: PA, Primary product color: natural, Connector code: A, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5.08 mm, Row-to-row spacing: 5.08 mm, Operating temperature (max): 130 °C, Operating temperature range: -40-130 °C, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Grid 5.08 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated current 30 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes