968618-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 968618-1

Order No.: 36P4361
EAN: 4099889906493
MPN:
968618-1
968618-1 AMP Automotive Power Connectors Image 1
968618-1 AMP Automotive Power Connectors Image 2
968618-1 AMP Automotive Power Connectors Image 3
968618-1 AMP Automotive Power Connectors Image 4
968618-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 968618-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 48 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: PA, Primary product color: black, Mating tab width: 6.3 mm, Strain relief: no, Centerline (pitch): 9.3 mm, Product height: 10.3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: power, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 9.3 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 48 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15