968265-1 | AMP

Socket, unequipped, 32 pole, angled, 2 rows, black, 968265-1

Order No.: 36P1130
EAN: 4099889893434
MPN:
968265-1
Series: MQS
968265-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Available: 464 pcs.
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
25 pcs.
0.4046 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 968265-1, AMP

Housing for female terminals, Wire-to-board, Wire-to-device, 32 Position, 2.54 mm Centerline, Black, Wire & cable, Signal, MQS

Technical specifications
Filter Property Value
Contact type socket
Pin number 32 pole
Version angled
Grid 2.54 mm
Connection crimp connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Rated current 10 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes