967650-4 | AMP

Socket, unequipped, 7 pole, straight, 2 rows, black, 967650-4

Order No.: 36P3978
EAN: 4099889904130
MPN:
967650-4
Series: Circular DIN
967650-4 AMP Automotive Power Connectors Image 1
967650-4 AMP Automotive Power Connectors Image 2
967650-4 AMP Automotive Power Connectors Image 3
967650-4 AMP Automotive Power Connectors Image 4
967650-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2130 €
25 pcs.
2.9988 €
50 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 967650-4, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Blank cavity position: 1, Number of positions: 7, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: other, Primary product color: black, Connector code: A, Mating pin diameter: 1.5 mm, Strain relief: no, Centerline (pitch): 11.4 mm, Product height: 32.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 7 pole
Version straight
Grid 11.4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Rated current 30 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes