967650-3 | AMP
Socket, 7 pole, straight, black, 967650-3
Order No.: 72P2388
EAN: 4099889459265
MPN:
967650-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7128 € *
Available in 12 Days: 243 pcs. - if ordered today
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4391 €
25 pcs.
3.2130 €
50 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 967650-3, AMP
Housing for female terminals, Wire-to-Wire, 7 Position, 11.4 mm Centerline, Sealable, Black, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 7 pole | |
| Version | straight | |
| Grid | 11.4 mm | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated current | 30 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |