967637-1 | AMP

Socket, unequipped, 42 pole, angled, 4 rows, black, 967637-1

Order No.: 36P3185
EAN: 4099889901634
MPN:
967637-1
967637-1 AMP Automotive Power Connectors Image 1
967637-1 AMP Automotive Power Connectors Image 2
967637-1 AMP Automotive Power Connectors Image 3
967637-1 AMP Automotive Power Connectors Image 4
967637-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3542 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
5 pcs.
6.9734 €
10 pcs.
6.5212 €
25 pcs.
5.9500 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 967637-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 42, Number of rows: 4, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Connector code: 1, Mating tab width: 1.6 mm, 2.8 mm, 5.8 mm, Mating alignment type: polarized, Row-to-row spacing: 4.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 42 pole
Version angled
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes