967618-2 | AMP

Plug, 18 pole, straight, 2 rows, natural, 967618-2

Order No.: 36P1230
EAN: 4099889894233
MPN:
967618-2
Series: MQS
967618-2 AMP Automotive Power Connectors Image 1
967618-2 AMP Automotive Power Connectors Image 2
967618-2 AMP Automotive Power Connectors Image 3
967618-2 AMP Automotive Power Connectors Image 4
967618-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0226 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8084 €
25 pcs.
2.6180 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 967618-2, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 18, Number of positions: 18, PCB mount orientation: vertical, Number of rows: 2, Primary product color: natural, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, Product length: 39.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 420, Interface number: 114-18063-023

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes