967279-4 | AMP

Plug, 3 pole, angled, 1 row, black, 967279-4

Order No.: 36P1238
EAN: 4099889894288
MPN:
967279-4
Series: MQS
967279-4 AMP Automotive Power Connectors Image 1
967279-4 AMP Automotive Power Connectors Image 2
967279-4 AMP Automotive Power Connectors Image 3
967279-4 AMP Automotive Power Connectors Image 4
967279-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1,274.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
2100 pcs.
0.6069 €

PCB mount header, 967279-4, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 3, Number of positions: 3, PCB mount orientation: horizontal, Number of rows: 1, Operating voltage: 14 VDC, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: solder tail, Centerline (pitch): 2.54 mm, Product length: 17.7 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: none, Packaging quantity: 350, Interface number: 114-18063-18

Technical specifications
Filter Property Value
Contact type plug
Pin number 3 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking No
Rated voltage 14 V
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes