967116-2 | AMP

Plug, 18 pole, straight, 3 rows, black, 967116-2

Order No.: 36P4248
EAN: 4099889905885
MPN:
967116-2
967116-2 AMP Automotive Power Connectors Image 1
967116-2 AMP Automotive Power Connectors Image 2
967116-2 AMP Automotive Power Connectors Image 3
967116-2 AMP Automotive Power Connectors Image 4
967116-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6049 € *
Available in 12 Days: 318 pcs. - if ordered today
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.2122 €
25 pcs.
4.8552 €
50 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 967116-2, AMP

PCB mount header, Vertical, Wire-to-board, 18 Position, 5 mm Centerline, Fully shrouded, Tin, AMP MCP connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version straight
Grid 5 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes