966658-1 | AMP

Plug, 32 pole, straight, 2 rows, green, 966658-1

Order No.: 36P1267
EAN: 4099889894493
MPN:
966658-1
Series: MQS
966658-1 AMP Automotive Power Connectors Image 1
966658-1 AMP Automotive Power Connectors Image 2
966658-1 AMP Automotive Power Connectors Image 3
966658-1 AMP Automotive Power Connectors Image 4
966658-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Available in 12 Days: 2,155 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 966658-1, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 32, Number of positions: 32, PCB mount orientation: vertical, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: green, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, Product length: 57.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -30-100 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB

Technical specifications
Filter Property Value
Contact type plug
Pin number 32 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour green
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes