966595-1 | AMP

Plug, 68 pole, angled, 3 rows, black, 966595-1

Order No.: 36P3267
EAN: 4099889902174
MPN:
966595-1
966595-1 AMP Automotive Power Connectors Image 1
966595-1 AMP Automotive Power Connectors Image 2
966595-1 AMP Automotive Power Connectors Image 3
966595-1 AMP Automotive Power Connectors Image 4
966595-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5973 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
24.60 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5973 €
2 pcs.
23.0146 €
5 pcs.
21.6223 €
10 pcs.
20.0991 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 966595-1, AMP

Hybrid header: yes, Connector system: wire-to-board, Sealable: no, Number of signal positions: 68, Number of positions: 68, PCB mount orientation: horizontal, Number of rows: 3, Primary product color: black, Mating tab width: 1.6 mm, 3 mm, Mating tab thickness: 0.6 mm, 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 4 mm, Product length: 116.3 mm, Shielded: no, Circuit application: signal, Packaging quantity: 18

Technical specifications
Filter Property Value
Contact type plug
Pin number 68 pole
Version angled
Grid 4 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes