966140-1 | AMP

Plug, 18 pole, angled, 3 rows, black, 966140-1

Order No.: 36P4246
EAN: 4099889905861
MPN:
966140-1
966140-1 AMP Automotive Power Connectors Image 1
966140-1 AMP Automotive Power Connectors Image 2
966140-1 AMP Automotive Power Connectors Image 3
966140-1 AMP Automotive Power Connectors Image 4
966140-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6156 € *
Available in 12 Days: 63 pcs. - if ordered today
Total Price:
172.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.6156 €

PCB mount header, 966140-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 18, Number of positions: 18, PCB mount orientation: horizontal, Number of rows: 3, Operating voltage: 24 VDC, Primary product color: black, Mating tab width: 2.8 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: solder tail, Centerline (pitch): 3.5 mm, Product length: 46 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 112

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version angled
Grid 3.5 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 24 V
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes