966029-1 | AMP

Plug, 22 pole, angled, 2 rows, black, 966029-1

Order No.: 36P3257
EAN: 4099889902099
MPN:
966029-1
966029-1 AMP Automotive Power Connectors Image 1
966029-1 AMP Automotive Power Connectors Image 2
966029-1 AMP Automotive Power Connectors Image 3
966029-1 AMP Automotive Power Connectors Image 4
966029-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
662.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
98 pcs.
6.7592 €

PCB mount header, 966029-1, AMP

PCB mount header, Horizontal, Wire-to-board, 22 Position, 5 mm Centerline, Fully shrouded, Tin, Timer connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 22 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes