965665-1 | AMP
Socket, unequipped, 2 pole, straight, 1 row, black, 965665-1
Order No.: 36P3159
EAN: 4099889901405
MPN:
965665-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 8 Weeks
Housing terminals, 965665-1, AMP
Housing for female terminals, Wire-to-wire, 2 Position, .338 in8.6 mm Centerline, Black, Signal, Cable mount (free-hanging), Standard power timer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 8.6 mm | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |