Plug housing, 965664-1, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 240 VAC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, Body material: PA GF, Primary product color: black, Mating tab width: 5.8 mm, Mating alignment type: polarized, Centerline (pitch): 8.6 mm, Product height: 35.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -55-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: container, Serviceable: no, Connector position assurance capable: no