965143-1 | AMP

Socket, unequipped, 26 pole, straight, 2 rows, black, 965143-1

Order No.: 36P1072
EAN: 4099889892932
MPN:
965143-1
965143-1 AMP Automotive Power Connectors Image 1
965143-1 AMP Automotive Power Connectors Image 2
965143-1 AMP Automotive Power Connectors Image 3
965143-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
25 pcs.
0.3213 €
50 pcs.
0.2951 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 965143-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 26, Number of rows: 2, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Strain relief: yes, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 26 pole
Version straight
Grid 2.54 mm
Number of rows 2
Type of locking Yes
Rated voltage 14 V
Rated current 7.5 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes