964596-1 | AMP

Socket, unequipped, 6 pole, straight, 2 rows, yellow, 964596-1

Order No.: 36P4351
EAN: 4099889906431
MPN:
964596-1
964596-1 AMP Automotive Power Connectors Image 1
964596-1 AMP Automotive Power Connectors Image 2
964596-1 AMP Automotive Power Connectors Image 3
964596-1 AMP Automotive Power Connectors Image 4
964596-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
16,719.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
3.3439 €

Socket housing, 964596-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Number of rows: 2, Body material: PA GF, Primary product color: yellow, Strain relief: no, Centerline (pitch): 11 mm, Row-to-row spacing: 11 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 11 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15