964559-1 | AMP
Plug, unequipped, 5 pole, straight, 2 rows, black, 964559-1
Order No.: 36P4360
EAN: 4099889906486
MPN:
964559-1
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
310.59 € *
Price list
Quantity
Price per unit*
300 pcs.
1.0353 €
600 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 964559-1, AMP
Housing for junior-timer contact, STD/MAXI-P-TIM GH5P
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | crimp connection | |
Number of rows | 2 | |
Colour | black | |
Type of locking | No | |
Version | straight | |
Additional parts | unequipped | |
Rated current | 14 A | |
Pin number | 5 pole | |
Grid | 8 mm | |
Rated voltage | 24 V | |
Contact type | plug |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |