964409-1 | AMP
Socket, unequipped, 8 pole, straight, 2 rows, brown, 964409-1
Order No.: 36P2909
EAN: 4099889899368
MPN:
964409-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 29 Weeks
Socket housing, 964409-1, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 8, Number of rows: 2, Body material: PA, Primary product color: brown, Mating alignment type: polarized, Centerline (pitch): 6 mm, Row-to-row spacing: 5 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 8 pole | |
| Version | straight | |
| Grid | 6 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Additional parts | unequipped | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |