963598-1 | AMP

Socket, unequipped, 68 pole, angled, 3 rows, black, 963598-1

Order No.: 36P2859
EAN: 4099889898965
MPN:
963598-1
963598-1 AMP Automotive Power Connectors Image 1
963598-1 AMP Automotive Power Connectors Image 2
963598-1 AMP Automotive Power Connectors Image 3
963598-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0289 € *
Available in 12 Days: 324 pcs. - if ordered today
Total Price:
17.03 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0289 €
5 pcs.
16.1483 €
10 pcs.
15.1011 €
25 pcs.
13.7683 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 963598-1, AMP

Housing for female terminals, Wire-to-wire, 68 Position, 4 mm Centerline, Sealable, Black, Wire & cable, Power, Junior power timer

Technical specifications
Filter Property Value
Contact type socket
Pin number 68 pole
Version angled
Grid 4 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Rated current 20 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes