963578-1 | AMP
Plug, 39 pole, angled, 2 rows, black, 963578-1
Order No.: 36P3229
EAN: 4099889901948
MPN:
963578-1
Unsealed PCB header, 963578-1, AMP
Unsealed PCB headers designed to lock into mounting collar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 39 pole | |
| Version | angled | |
| Grid | 3 mm | |
| Connection | solder connection | |
| Number of rows | 2 | |
| contact surface | tin-plated | |
| Type of locking | No | |
| Rated voltage | 14 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |