963357-6 | AMP

Plug, 4 pole, straight, 2 rows, black, 963357-6

Order No.: 36P3207
EAN: 4099889901788
MPN:
963357-6
963357-6 AMP Automotive Power Connectors Image 1
963357-6 AMP Automotive Power Connectors Image 2
963357-6 AMP Automotive Power Connectors Image 3
963357-6 AMP Automotive Power Connectors Image 4
963357-6 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.046 € *
Available in 12 Days: 88 pcs. - if ordered today
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
4.046 €

PCB mount header, 963357-6, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 4, PCB mount orientation: vertical, Number of rows: 2, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: silver (Ag), Termination method to printed circuit board: through hole-solder, PCB mount retention: With, Centerline (pitch): 5.6 mm, Product length: 26.1 mm, Shielded: no, Circuit application: signal, Packaging quantity: 819, Interface number: 929504

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 5.6 mm
Connection solder connection
Number of rows 2
contact surface silver-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes