963357-4 | AMP
Plug, 10 pole, straight, 2 rows, black, 963357-4
Order No.: 36P3212
EAN: 4099889901832
MPN:
963357-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6997 € *
Available: 29 pcs.
Available in 12 Days: 597 pcs. - if ordered today
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.2237 €
25 pcs.
5.8072 €
50 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB mount header, 963357-4, AMP
PCB mount header, Vertical, Wire-to-board, 10 Position, 5.6 mm Centerline, Fully shrouded, Silver, Timer connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 10 pole | |
| Version | straight | |
| Grid | 5.6 mm | |
| Connection | solder connection | |
| Number of rows | 2 | |
| contact surface | silver-plated | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |