963357-3 | AMP

Plug, 14 pole, straight, 2 rows, black, 963357-3

Order No.: 36P3214
EAN: 4099889901856
MPN:
963357-3
963357-3 AMP Automotive Power Connectors Image 1
963357-3 AMP Automotive Power Connectors Image 2
963357-3 AMP Automotive Power Connectors Image 3
963357-3 AMP Automotive Power Connectors Image 4
963357-3 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8310 € *
Available in 12 Days: 4,953 pcs. - if ordered today
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.4145 €
25 pcs.
5.0575 €
50 pcs.
4.5934 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid header, 963357-3, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 14, PCB mount orientation: vertical, Number of rows: 2, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: silver (Ag), Termination method to printed circuit board: through hole-solder, PCB mount retention: With, Centerline (pitch): 5.6 mm, Width: 20 mm, Circuit application: signal, Packaging quantity: 378, Interface number: 929504

Technical specifications
Filter Property Value
Contact type plug
Pin number 14 pole
Version straight
Grid 5.6 mm
Connection solder connection
Number of rows 2
contact surface silver-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin SC
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes