963317-1 | AMP

Socket, unequipped, 25 pole, straight, 2 rows, black, 963317-1

Order No.: 36P2780
EAN: 4099889898378
MPN:
963317-1
963317-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1749 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
5 pcs.
8.6989 €
10 pcs.
8.1396 €
25 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 963317-1, AMP

Junior Timer, housing for female terminals, wire-to-wire, 25 Position, 5mm [.197in] Centerline, Sealable, Black, Signal

Technical specifications
Filter Property Value
Contact type socket
Pin number 25 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes