963120-1 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, gray, 963120-1

Order No.: 36P3012
EAN: 4099889900156
MPN:
963120-1
963120-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0349 €
25 pcs.
1.9040 €
50 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 963120-1, AMP

Row-to-row spacing: 5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 8, Number of rows: 2, Cable exit angle: 180°, Body material: PA, Primary product color: gray, Mounting feature: without, Polarized, Centerline (pitch): 6 mm, Height: 11 mm, Length: 30 mm, Width: 23 mm, Circuit application: signal, Packaging method: box, Packaging quantity: 600, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 6 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 28 V
Rated current 30 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes