963063-1 | AMP

Plug, 55 pole, angled, 3 rows, black, 963063-1

Order No.: 36P3234
EAN: 4099889901993
MPN:
963063-1
963063-1 AMP Automotive Power Connectors Image 1
963063-1 AMP Automotive Power Connectors Image 2
963063-1 AMP Automotive Power Connectors Image 3
963063-1 AMP Automotive Power Connectors Image 4
963063-1 AMP Automotive Power Connectors Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Hybrid header, 963063-1, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 55, Number of positions: 55, PCB mount orientation: horizontal, Number of rows: 3, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Width: 26.3 mm, Circuit application: signal, Packaging quantity: 10, Interface number: 963534

Technical specifications
Filter Property Value
Contact type plug
Pin number 55 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes