963040-3 | AMP
Socket, unequipped, 2 pole, straight, 1 row, black, 963040-3
Order No.: 55F3248
EAN: 4099889906639
MPN:
963040-3
0-0963040-3
Unit Price (€ / pc.)
1.3328 € *
Available: 293 pcs.
Available in 12 Days: 7,256 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
25 pcs.
1.1543 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 963040-3, AMP
Housing for female terminals, Wire-to-device, Wire-to-board, 2 Position, 5 mm Centerline, Sealable, Black, Wire & cable, Junior timer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Rated current | 20 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |