963035-1 | AMP
Plug, 15 pole, straight, 2 rows, gray, 963035-1
Order No.: 36P3190
EAN: 4099889901665
MPN:
963035-1
Junior power timer, 963035-1, AMP
Sealed junior power timer housings designed to lock into mounting collar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 15 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Number of rows | 2 | |
| contact surface | tin-plated | |
| Type of locking | No | |
| Rated voltage | 14 V | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |